
Highlights & Details
Molex 530471110 WtB Hdr Str THole
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 11
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
11
- Total number of pins
11
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Manufacturer part #
530471110
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
530471110
- Engineering Part No
53047-1110
- Engineering Series Name
WtB Hdr Str THole
- Engineering Series No
PicoBlade 1.25
Documents & Downloads
Datasheet
Datasheet 2906849 Molex Built-in pin strip (standard) Total number of pins 11 Contact spacing: 1.25 mm 530471110 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2906849 Molex Built-in pin strip (standard) Total number of pins 11 Contact spacing: 1.25 mm 530471110 1 pc(s) Tray
