
Highlights & Details
MOLEX 44472-1254
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 12
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Connector system
wire-to-board
- CS
4.2 mm
- Pins per row
6
- Total number of pins
12
- Content
1 pc(s)
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon 6.6 UL 94V-2
- Manufacturer part #
44472-1254
- Insulation material
Nylon 6.6 UL 94V-2
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
44472-1254
Documents & Downloads
Datasheet
Datasheet 3365294 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 4.2 mm 44472-1254 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 3365294 Molex Built-in pin strip (standard) Total number of pins 12 Contact spacing: 4.2 mm 44472-1254 1 pc(s) Tray
