
Highlights & Details
Molex 5023821370 Rcpt Str
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 13
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- CS
1.25 mm
- Pins per row
13
- Total number of pins
13
- Content
1 pc(s)
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
5023821370
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Type
5023821370
- Engineering Series Name
Rcpt Str
- Engineering Series No
502382
Documents & Downloads
Datasheet
Datasheet 3037459 Molex Built-in pin strip (standard) Total number of pins 13 Contact spacing: 1.25 mm 5023821370 1 pc(s) Tape on Full ree
Description
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 13 Circuits








