
Highlights & Details
Molex 530471310 WtB Hdr Str THole
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 13
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
13
- Total number of pins
13
- Content
1 pc(s)
- Connection
THT
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
530471310
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Length
2.30 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
530471310
- Engineering Series Name
WtB Hdr Str THole
- Engineering Series No
53047
Documents & Downloads
Datasheet
Datasheet 2765299 Molex Built-in pin strip (standard) Total number of pins 13 Contact spacing: 1.25 mm 530471310 1 pc(s) Tray
Description
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 13 Circuits, Tray, 2.30mm PC Tail Length









