
Highlights & Details
Molex 533981371 WtB Hdr Str SMT
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 13
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
13
- Total number of pins
13
- Content
1 pc(s)
- Connection
SMD
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
533981371
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Type
533981371
- Engineering Series Name
WtB Hdr Str SMT
- Engineering Series No
53398
Documents & Downloads
Datasheet
Datasheet 3037569 Molex Built-in pin strip (standard) Total number of pins 13 Contact spacing: 1.25 mm 533981371 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3037569 Molex Built-in pin strip (standard) Total number of pins 13 Contact spacing: 1.25 mm 533981371 1 pc(s) Tape on Full reel









