
Highlights & Details
Molex 447691402 DR VERT RCPT HDR BMI
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 14
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- Content
1 pc(s)
- Connector coating thickness
0.38 µm
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
447691402
- Contact material
Gold
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
447691402
- Engineering Series Name
DR VERT RCPT HDR BMI
- Engineering Series No
44769
Documents & Downloads
Datasheet
Datasheet 2760012 Molex Built-in pin strip (standard) Total number of pins 14 447691402 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760012 Molex Built-in pin strip (standard) Total number of pins 14 447691402 1 pc(s) Tray
Description
Micro-Fit BMI Receptacle Header, Dual Row, Vertical, with Press-fit Plastic Pegs, 0.38µm Gold (Au) Selective, 14 Circuits










