
Highlights & Details
Molex 530481510 WtB Hdr RA Thole
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 15
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
15
- Total number of pins
15
- Content
1 pc(s)
- Connection
THT
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
530481510
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
530481510
- Engineering Series Name
WtB Hdr RA Thole
- Engineering Series No
53048
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2765134 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 1.25 mm 530481510 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2765134 Molex Built-in pin strip (standard) Total number of pins 15 Contact spacing: 1.25 mm 530481510 1 pc(s) Tray










