
Highlights & Details
MOLEX 505433-1691
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
8
- Total number of pins
16
- Content
1 pc(s)
- Connection
SMT
- Connection angle
90°
- Coating thickness (PCB side)
0.1 µm
- Connector coating thickness
0.1 µm
- Manufacturer part #
505433-1691
- Board contact surface
Gold
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
505433-1691
Documents & Downloads
Datasheet
Datasheet 3365930 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.25 mm 505433-1691 1 pc(s) Tape on Full re
User & Safety Instructions
User & Safety Instructions 3365930 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 1.25 mm 505433-1691 1 pc(s) Tape on Full re
