
Highlights & Details
Molex 430451625 MICRO-FIT HDR ASSY
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Features
+ locking mechanism
- CS
3.00 mm
- Pins per row
8
- Total number of pins
16
- Content
1 pc(s)
- Connection
Press-in
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
430451625
- Factory colour
Black
- Board contact surface
Gold (Au)
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
430451625
- Engineering Series Name
MICRO-FIT HDR ASSY
- Engineering Series No
43045
Documents & Downloads
Datasheet
Datasheet 2760173 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 3.00 mm 430451625 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760173 Molex Built-in pin strip (standard) Total number of pins 16 Contact spacing: 3.00 mm 430451625 1 pc(s) Tray










