
Highlights & Details
CLIK-Mate 1.25
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
encodable
- CS
1.25 mm
- Pins per row
2
- Total number of pins
2
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
- Coating thickness (PCB side)
1.016 µm
- Connector coating thickness
1.016 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
5023860270
- Factory colour
Ecru
- Contact material
Copper alloy
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
50 V DC/AC
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
5023860270
- Engineering Part No
502386-0270
- Engineering Series Name
Rcpt RA
- Engineering Series No
502386
Documents & Downloads
Datasheet
Datasheet 3036100 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 5023860270 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036100 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 5023860270 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036100 Molex Built-in pin strip (standard) Total number of pins 2 Contact spacing: 1.25 mm 5023860270 1 pc(s) Tape on Full reel






