
Highlights & Details
Micro-Lock-Plus 1.25
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 20
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Total number of pins
20
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Content
1 pc(s)
- Connection
SMT
- Connector coating thickness
1 µm
- Case material
Polyamide
- Manufacturer part #
5054332071
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC/AC
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
5054332071
- Engineering Part No
5054332071
- Engineering Series Name
Dl Hdr Str
- Engineering Series No
505433
Documents & Downloads
Datasheet
Datasheet 3036186 Molex Built-in pin strip (standard) Total number of pins 20 Contact spacing: 1.25 mm 5054332071 1 pc(s) Tape on Full ree
Circuit diagramm
Circuit diagramm 3036186 Molex Built-in pin strip (standard) Total number of pins 20 Contact spacing: 1.25 mm 5054332071 1 pc(s) Tape on Full ree



