
Highlights & Details
Micro-Fit
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 20
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Features
+ soldering lug
- CS
3 mm
- Pins per row
10
- Total number of pins
20
- Nominal current
8.5 A
- Nominal current - rounded value
8.5 A
- Content
1 pc(s)
- Connection
SMT
- Connector coating thickness
0.254 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
430452018
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
600 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
430452018
- Engineering Part No
43045-2018
- Engineering Series Name
MICRO-FIT HDR ASSY
- Engineering Series No
43045
Documents & Downloads
Datasheet
Datasheet 3035990 Molex Built-in pin strip (standard) Total number of pins 20 Contact spacing: 3 mm 430452018 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3035990 Molex Built-in pin strip (standard) Total number of pins 20 Contact spacing: 3 mm 430452018 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3035990 Molex Built-in pin strip (standard) Total number of pins 20 Contact spacing: 3 mm 430452018 1 pc(s) Tape on Full reel










