
Highlights & Details
Molex 559172210 Dual Hdr Str
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 22
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ pins
- CS
2.00 mm
- Pins per row
11
- Total number of pins
22
- Content
1 pc(s)
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
559172210
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
559172210
- Engineering Series Name
Dual Hdr Str
- Engineering Series No
55917
Documents & Downloads
Datasheet
Datasheet 2764696 Molex Built-in pin strip (standard) Total number of pins 22 Contact spacing: 2.00 mm 559172210 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764696 Molex Built-in pin strip (standard) Total number of pins 22 Contact spacing: 2.00 mm 559172210 1 pc(s) Tray
Description
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 22 Circuits, with PCB Locator










