
Highlights & Details
Molex 5023860371 Rcpt RA
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Packaging type
Tape
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- CS
1.25 mm
- Pins per row
3
- Total number of pins
3
- Content
1 pc(s)
- Connection angle
90°
- Manufacturer part #
5023860371
- Factory colour
Gold
- Board contact surface
Gold (Au)
- Connector contact surface
Gold (Au)
- Connector orientation
Parallel (to the PCB)
- Type
5023860371
- Engineering Series Name
Rcpt RA
- Engineering Series No
502386
Documents & Downloads
Datasheet
Datasheet 3037483 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 1.25 mm 5023860371 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3037483 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 1.25 mm 5023860371 1 pc(s) Tape
Description
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Right-Angle, Gold (Au) Plating, 3 Circuits






