
Highlights & Details
PicoBlade 1.25
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
3
- Total number of pins
3
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
533980367
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
125 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
533980367
- Engineering Part No
53398-0367
- Engineering Series Name
WtB Hdr Str SMT
- Engineering Series No
53398
Documents & Downloads
Datasheet
Datasheet 3036391 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 1.25 mm 533980367 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036391 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 1.25 mm 533980367 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036391 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 1.25 mm 533980367 1 pc(s) Tape on Full reel










