
Highlights & Details
Molex 5023820571 Rcpt Str
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Packaging type
Tape
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- CS
1.25 mm
- Pins per row
5
- Total number of pins
5
- Content
1 pc(s)
- Connection
Print
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
5023820571
- Board contact surface
Gold
- Connector contact surface
Gold
- Connector orientation
Perpendicular (to the PCB)
- Type
5023820571
- Engineering Series Name
Rcpt Str
- Engineering Series No
502382
Documents & Downloads
Datasheet
Datasheet 3037460 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 1.25 mm 5023820571 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3037460 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 1.25 mm 5023820571 1 pc(s) Tape
Description
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Gold Plating, 5 Circuits








