
Highlights & Details
Molex 5023860670 Rcpt RA
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- CS
1.25 mm
- Pins per row
6
- Total number of pins
6
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
5023860670
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Connector orientation
Parallel (to the PCB)
- Type
5023860670
- Engineering Series Name
Rcpt RA
- Engineering Series No
502386
Documents & Downloads
Datasheet
Datasheet 3037486 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.25 mm 5023860670 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3037486 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.25 mm 5023860670 1 pc(s) Tape on Full reel






