
Highlights & Details
Micro-Fit
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Features
gold-plated contacts
- CS
3 mm
- Pins per row
6
- Total number of pins
6
- Nominal current
8.5 A
- Nominal current - rounded value
8.5 A
- Content
1 pc(s)
- Connection
SMT
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
0.381 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
436500613
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
600 V
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
436500613
- Engineering Part No
43650-0613
- Engineering Series Name
MICROFIT SR HDR
- Engineering Series No
43650
Documents & Downloads
Datasheet
Datasheet 3035999 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 436500613 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3035999 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 436500613 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3035999 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 436500613 1 pc(s) Tape on Full reel








