
Highlights & Details
Molex 436500618 MICROFIT SR HDR
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
+ snap-in flange
- CS
3 mm
- Pins per row
6
- Total number of pins
6
- Content
1 pc(s)
- Connection
Press-in
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
436500618
- Factory colour
Black
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
436500618
- Engineering Part No
43650-0618
- Engineering Series Name
MICROFIT SR HDR
- Engineering Series No
Micro-Fit
Documents & Downloads
Datasheet
Datasheet 2906568 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 436500618 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2906568 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3 mm 436500618 1 pc(s) Tray
