
Highlights & Details
Molex 460150803 +HCS Vrt DR Hdr Asy
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
2
- Features
+ snap-in nibs
- Pins per row
4
- Total number of pins
8
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Coating thickness (PCB side)
1.27 µm
- Connector coating thickness
1.27 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide 6.6
- Manufacturer part #
460150803
- Insulation material
Polyamide 6.6
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
460150803
- Engineering Series Name
+HCS Vrt DR Hdr Asy
- Engineering Series No
46015
Documents & Downloads
Datasheet
Datasheet 2764657 Molex Built-in pin strip (standard) Total number of pins 8 460150803 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764657 Molex Built-in pin strip (standard) Total number of pins 8 460150803 1 pc(s) Tray









