
Highlights & Details
Molex 436500804 MICROFIT SR HDR
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Features
gold-plated contacts
- CS
3.00 mm
- Pins per row
1
- Total number of pins
8
- Content
1 pc(s)
- Connection
Press-in
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
436500804
- Factory colour
Black
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
436500804
- Engineering Series Name
MICROFIT SR HDR
- Engineering Series No
43650
Documents & Downloads
Datasheet
Datasheet 2760299 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.00 mm 436500804 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760299 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3.00 mm 436500804 1 pc(s) Tray








