
Highlights & Details
Molex 353630960 Hdr RA
- Content: 1 pc(s)
- Total number of pins: 9
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Built-in pin strip (standard)
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
2.00 mm
- Total number of pins
9
- Content
1 pc(s)
- Connection angle
90°
- Manufacturer part #
353630960
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
353630960
- Engineering Series Name
Hdr RA
- Engineering Series No
35363
Documents & Downloads
Datasheet
Datasheet 2765462 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.00 mm 353630960 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2765462 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.00 mm 353630960 1 pc(s) Bulk
Description
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 9 Circuits










