
Highlights & Details
Molex 532530970 Hdr Str
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 9
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- CS
2.00 mm
- Pins per row
9
- Total number of pins
9
- Content
1 pc(s)
- Connection
THT
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
532530970
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Length
3.50 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
532530970
- Engineering Series Name
Hdr Str
- Engineering Series No
53253
Documents & Downloads
Datasheet
Datasheet 2765585 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.00 mm 532530970 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2765585 Molex Built-in pin strip (standard) Total number of pins 9 Contact spacing: 2.00 mm 532530970 1 pc(s) Tray










