
Highlights & Details
Molex 50361798 MINIFIT JR RA HDR
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- Features
+ snap-in nibs
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Connector coating thickness
2.54 µm
- Case material
PA 6.6
- Manufacturer part #
50361798
- Insulation material
PA 6.6
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
50361798
- Engineering Part No
5569-10A2S-210-T
- Engineering Series Name
MINIFIT JR RA HDR
- Engineering Series No
05569
Documents & Downloads
Datasheet
Datasheet 2764528 Molex Built-in SIL socket (standard) Total number of pins 10 50361798 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764528 Molex Built-in SIL socket (standard) Total number of pins 10 50361798 1 pc(s) Tray
Description
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating










