
Highlights & Details
Molex 1053141210 R/A dual row
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- Connector type
Power strip
- No. of rows
2
- CS
2.50 mm
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Connection
THT
- Connection angle
90°
- Connector coating thickness
0.38 µm
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1053141210
- Factory colour
Black
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
1053141210
- Engineering Series Name
R/A dual row
- Engineering Series No
105314
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2760430 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.50 mm 1053141210 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760430 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 2.50 mm 1053141210 1 pc(s) Tray
