
Highlights & Details
Molex 39299104 MINIFIT JR HDR VERT
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ snap-in nibs
- CS
4.20 mm
- Pins per row
5
- Total number of pins
10
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Manufacturer part #
39299104
- Factory colour
Ecru
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
39299104
- Engineering Part No
5566-10B2GS
- Engineering Series Name
MINIFIT JR HDR VERT
- Engineering Series No
05566
Documents & Downloads
Datasheet
Datasheet 2760121 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.20 mm 39299104 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760121 Molex Built-in SIL socket (standard) Total number of pins 10 Contact spacing: 4.20 mm 39299104 1 pc(s) Tray










