
Highlights & Details
Molex 15247140 MINIFIT BD/BD VERT R
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 14
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ snap-in nibs
- CS
4.20 mm
- Pins per row
7
- Total number of pins
14
- Content
1 pc(s)
- Connection angle
90°
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
2.54 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Plastic
- Manufacturer part #
15247140
- Insulation material
Plastic
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
15247140
- Engineering Part No
42385-14A1
- Engineering Series Name
MINIFIT BD/BD VERT R
- Engineering Series No
42385
Documents & Downloads
Datasheet
Datasheet 2760189 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 4.20 mm 15247140 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760189 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 4.20 mm 15247140 1 pc(s) Tray





