
Highlights & Details
Molex 15249164 MINI-FIT BRD/BRD BLM
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 16
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- Features
+ snap-in nibs
- Pins per row
8
- Total number of pins
16
- Content
1 pc(s)
- Connection angle
90°
- Actuation direction
Parallel (to the PCB)
- Case material
Polyamide 6.6
- Manufacturer part #
15249164
- Insulation material
Polyamide 6.6
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
15249164
- Engineering Part No
A-42404-16B1
- Engineering Series Name
MINI-FIT BRD/BRD BLM
- Engineering Series No
42404
Documents & Downloads
Datasheet
Datasheet 2760164 Molex Built-in SIL socket (standard) Total number of pins 16 15249164 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760164 Molex Built-in SIL socket (standard) Total number of pins 16 15249164 1 pc(s) Tray
Description
Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 16 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating










