
Highlights & Details
Molex 873401824 2MM VLPR II RECEPT
- Content: 1 pc(s)
- Total number of pins: 18
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Built-in SIL socket (standard)
- Connector type
Power strip
- Features
low type
- CS
2.00 mm
- Total number of pins
18
- Content
1 pc(s)
- Connection
SMD
- Connector coating thickness
0.38 µm
- Manufacturer part #
873401824
- Factory colour
Black
- Contact material
Au
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
873401824
- Engineering Series Name
2MM VLPR II RECEPT
- Engineering Series No
87340
Documents & Downloads
Datasheet
Datasheet 2760242 Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 2.00 mm 873401824 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2760242 Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 2.00 mm 873401824 1 pc(s) Tube






