
Highlights & Details
Molex 15247183 MINIFIT BD/BD VERT R
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 18
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- Connector system
wire-to-board
- Features
+ snap-in nibs
- CS
4.2 mm
- Pins per row
9
- Total number of pins
18
- Content
1 pc(s)
- Connection angle
90°
- Connector coating thickness
0.8 µm
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
15247183
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
15247183
- Engineering Part No
A-42385-18B2
- Engineering Series Name
MINIFIT BD/BD VERT R
- Engineering Series No
MINIFIT
Documents & Downloads
Datasheet
Datasheet 2905378 Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 4.2 mm 15247183 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2905378 Molex Built-in SIL socket (standard) Total number of pins 18 Contact spacing: 4.2 mm 15247183 1 pc(s) Tray
