
Highlights & Details
Molex 38001392 100 PCB ASSY STD TRM
- Content: 1 pc(s)
- Total number of pins: 2
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- CS
2.54 mm
- Total number of pins
2
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
38001392
- RoHS-compliant
Yes
- Type
38001392
- Engineering Part No
A-4455-BH02F(P909)
- Engineering Series Name
100 PCB ASSY STD TRM
- Engineering Series No
04455
Documents & Downloads
Datasheet
Datasheet 2764811 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 2.54 mm 38001392 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764811 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 2.54 mm 38001392 1 pc(s) Tray
Description
KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 2 Circuits










