
Highlights & Details
Molex 39290023 MINIFIT JR HDR VERT
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 2
Technical specifications
- Packaging type
Bulk
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- CS
4.20 mm
- Pins per row
1
- Total number of pins
2
- Content
1 pc(s)
- Connection
Print
- Manufacturer part #
39290023
- Factory colour
Ecru
- Board contact surface
Gold
- Connector contact surface
Gold
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
39290023
- Engineering Part No
5566-02AGS
- Engineering Series Name
MINIFIT JR HDR VERT
- Engineering Series No
05566
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2765238 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.20 mm 39290023 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2765238 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.20 mm 39290023 1 pc(s) Bulk
Description
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural










