
Highlights & Details
Molex 39299027 MINIFIT JR HDR VERT
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 2
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- Connector type
Socket, vertical vertical
- No. of rows
2
- CS
4.20 mm
- Total number of pins
2
- Nominal current
9 A
- Nominal current - rounded value
9 A
- Content
1 pc(s)
- Manufacturer part #
39299027
- Factory colour
Ecru
- Nominal voltage
600 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Min. temperature
-40 °C
- Type
39299027
- Engineering Part No
5566-02A2-210
- Engineering Series Name
MINIFIT JR HDR VERT
- Engineering Series No
05566
- Contact surface
Brass tin plated
- Pin length (PCB)
3.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2765381 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.20 mm 39299027 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2765381 Molex Built-in SIL socket (standard) Total number of pins 2 Contact spacing: 4.20 mm 39299027 1 pc(s) Tray










