
Highlights & Details
Ultra-Fit
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 8
Technical specifications
- Packaging type
Tray
- Product type
Built-in SIL socket (standard)
- Connector type
Power strip
- No. of rows
2
- Features
+ locking mechanism
encodable
- CS
3.5 mm
- Pins per row
4
- Total number of pins
8
- Pin shape
Angle
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Coating thickness (PCB side)
1.524 µm
- Connector coating thickness
1.524 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Liquid crystal polymer
- Manufacturer part #
1722981108
- Factory colour
Black
- Contact material
Copper alloy
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
400 V DC/AC
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
1722981108
- Engineering Part No
172298-1108
- Engineering Series Name
ULTRA-FIT VRT 2R KNK
- Engineering Series No
172298
Documents & Downloads
Datasheet
Datasheet 3035879 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 3.5 mm 1722981108 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 3035879 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 3.5 mm 1722981108 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 3035879 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 3.5 mm 1722981108 1 pc(s) Tray






