
Highlights & Details
Molex 10845091 MLX VERT HDR ASSY
- Content: 1 pc(s)
- Total number of pins: 9
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Built-in SIL socket (standard)
- Connector system
wire-to-board
- CS
6.35 mm
- Pins per row
9
- Total number of pins
9
- Pin Ø
2.13 mm
- Content
1 pc(s)
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyester
- Manufacturer part #
10845091
- Factory colour
White
- Insulation material
Polyester
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
10845091
- Engineering Part No
42002-09C2A1
- Engineering Series Name
MLX VERT HDR ASSY
- Engineering Series No
42002
Documents & Downloads
Datasheet
Datasheet 2764530 Molex Built-in SIL socket (standard) Total number of pins 9 Contact spacing: 6.35 mm 10845091 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2764530 Molex Built-in SIL socket (standard) Total number of pins 9 Contact spacing: 6.35 mm 10845091 1 pc(s) Bulk










