
Highlights & Details
Molex 39532154 1.25MM ZIF RA FFC
- Content: 1 pc(s)
- Total number of pins: 15
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
FFC/FPC connector
- Connector type
right angle
- Connector system
wire-to-board
- CS
1.25 mm
- Pins per row
15
- Total number of pins
15
- Content
1 pc(s)
- Connection
THT
- Connection angle
90°
- Manufacturer part #
39532154
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
39532154
- Engineering Part No
5597-15APB7F
- Engineering Series Name
1.25MM ZIF RA FFC
- Engineering Series No
05597
Documents & Downloads
Datasheet
Datasheet 2764413 Molex FFC/FPC connector Total number of pins 15 Contact spacing: 1.25 mm 39532154 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2764413 Molex FFC/FPC connector Total number of pins 15 Contact spacing: 1.25 mm 39532154 1 pc(s) Tray
Description
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 15 Circuits










