
Highlights & Details
Molex 39532285 1.25MM ZIF RA FFC
- Content: 1 pc(s)
- Total number of pins: 28
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
FFC/FPC connector
- CS
1.25 mm
- Total number of pins
28
- Content
1 pc(s)
- Connection
THT
- Manufacturer part #
39532285
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
39532285
- Engineering Part No
5597-28CPB7F
- Engineering Series Name
1.25MM ZIF RA FFC
- Engineering Series No
05597
Documents & Downloads
Datasheet
Datasheet 2760546 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1.25 mm 39532285 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760546 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1.25 mm 39532285 1 pc(s) Tray
Description
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 28 Circuits










