
Highlights & Details
Molex 39532064 1.25MM ZIF RA FFC
- Content: 1 pc(s)
- Total number of pins: 6
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
FFC/FPC connector
- CS
1.25 mm
- Total number of pins
6
- Content
1 pc(s)
- Connection
THT
- Manufacturer part #
39532064
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
39532064
- Engineering Part No
5597-06APB7F
- Engineering Series Name
1.25MM ZIF RA FFC
- Engineering Series No
05597
Documents & Downloads
Datasheet
Datasheet 2765102 Molex FFC/FPC connector Total number of pins 6 Contact spacing: 1.25 mm 39532064 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2765102 Molex FFC/FPC connector Total number of pins 6 Contact spacing: 1.25 mm 39532064 1 pc(s) Tray
Description
1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 6 Circuits










