
Technical specifications
- Packaging type
Piece
- Type
441440003
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
SMT
- Type A
RJ45 socket
- No. of ports
1 x
- Weight
2.682 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
11.73 mm
- Features
L-shaped
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Engineering Part No
44144-0003
- Engineering Series Name
SURF MNT W/FIT NAILS
- Engineering Series No
44144
Documents & Downloads
Datasheet
Datasheet 3036002 Molex Molex N/A 441440003 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 441440003 Socket No. of pins (RJ) 8P8C Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 3036002 Molex Molex N/A 441440003 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 441440003 Socket No. of pins (RJ) 8P8C Black 1 pc(s
Circuit diagramm
Circuit diagramm 3036002 Molex Molex N/A 441440003 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 441440003 Socket No. of pins (RJ) 8P8C Black 1 pc(s
Description
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






