
Technical specifications
- Packaging type
Tape on Full reel
- Type
480749103
- Product type
RJ connector
- Connector type
Socket
- No. of pins
8P8C
100 Mbps
- Connector standard
RJ45
- Connection
Socket
- Type B
Socket
- Content
1 pc(s)
- Features
+ LED display
L-shaped
- Engineering Series Name
10/100M RJ45 Rockwel
- Engineering Series No
48074
Documents & Downloads
Datasheet
Datasheet 3038650 Molex Molex N/A 480749103 Socket No. of pins (RJ) 8P8C 1 pc(s) 480749103 Socket No. of pins (RJ) 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3038650 Molex Molex N/A 480749103 Socket No. of pins (RJ) 8P8C 1 pc(s) 480749103 Socket No. of pins (RJ) 8P8C 1 pc(s)
Description
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

