
Technical specifications
- Packaging type
Tape on Full reel
- Type
855025012
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.367 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
11.5 mm
- Features
L-shaped
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855025012
- Engineering Series Name
RA JACK TRUE SMT W/S
- Engineering Series No
85502
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036521 Molex Molex N/A 855025012 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 855025012 Socket No. of pins (RJ) 8P8C Black 1 pc(s
User & Safety Instructions
User & Safety Instructions 3036521 Molex Molex N/A 855025012 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 855025012 Socket No. of pins (RJ) 8P8C Black 1 pc(s
Circuit diagramm
Circuit diagramm 3036521 Molex Molex N/A 855025012 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 855025012 Socket No. of pins (RJ) 8P8C Black 1 pc(s
Description
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












