
Technical specifications
- Packaging type
Tape on Full reel
- Type
855055002
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
8
CAT 5e
- Connector standard
RJ45
- Connection
Soldering
- Type A
Socket
- No. of ports
1 x
- Weight
5.989 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
13 mm
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855055002
- Engineering Series Name
CAT 5 R.A FULSH JACK
- Engineering Series No
85505
Documents & Downloads
Datasheet
Datasheet 3036522 Molex Molex N/A 855055002 Socket No. of pins (RJ) 8 Black 1 pc(s) 855055002 Socket No. of pins (RJ) 8 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036522 Molex Molex N/A 855055002 Socket No. of pins (RJ) 8 Black 1 pc(s) 855055002 Socket No. of pins (RJ) 8 Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036522 Molex Molex N/A 855055002 Socket No. of pins (RJ) 8 Black 1 pc(s) 855055002 Socket No. of pins (RJ) 8 Black 1 pc(s)
Description
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





