
Highlights & Details
Molex 877159205 PCI EXPRESS EDGECARD
- Content: 1 pc(s)
- Total number of pins: 98
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
PCI Express socket
- Connector type
Power strip
- Connector system
board-to-board
- CS
1.00 mm
- Total number of pins
98
- Content
1 pc(s)
- Connection
Soldering
- Coating thickness (PCB side)
0.38 µm
- Case material
Nylon 6/6 GF
- Manufacturer part #
877159205
- Factory colour
Black
- Insulation material
Nylon 6/6 GF
- Contact material
Phosphorus bronze
- Board contact surface
Gold
- RoHS-compliant
Yes
- Type
877159205
- Engineering Series Name
PCI EXPRESS EDGECARD
- Engineering Series No
87715
Documents & Downloads
Datasheet
Datasheet 2760132 Molex PCI Express socket Total number of pins 98 Contact spacing: 1.00 mm 877159205 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2760132 Molex PCI Express socket Total number of pins 98 Contact spacing: 1.00 mm 877159205 1 pc(s) Tray
Description
1.00mm Pitch, PCI Express Connector, 98 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38µm Gold Soldertail, Lead-Free





