
Highlights & Details
Molex 705530048 120 RT LCP - CROWN
- Content 1 pc(s)
- No. of rows 1
- Pins per row 14
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Pin housing PCB
- No. of rows
1
- Pins per row
14
- Total number of pins
14
- CS
2.54 mm
- Connection
Print
- Contact surface
Tin plated
- Dim
2.54
- Connector orientation
Parallel (to the PCB)
- Manufacturer part #
705530048
- Content
1 pc(s)
- Dimensions
2.54 mm
- RoHS-compliant
Yes
- Type
705530048
- Engineering Series Name
120 RT LCP - CROWN
- Engineering Series No
70553
Documents & Downloads
Datasheet
Datasheet 2760141 Molex Pin housing PCB No. of rows: 1 Pins per row: 14 705530048 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2760141 Molex Pin housing PCB No. of rows: 1 Pins per row: 14 705530048 1 pc(s) Tube
Description
2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 14 Circuits, Tin (Sn) Plating









