
Highlights & Details
MOLEX 205957-1071
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 10
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Pin housing PCB
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Pins per row
10
- Total number of pins
10
- Content
1 pc(s)
- Connection
SMD
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
205957-1071
- Factory colour
Black
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
205957-1071
Documents & Downloads
Datasheet
Datasheet 3376925 Molex Pin housing PCB Total number of pins 10 Contact spacing: 1.25 mm 205957-1071 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3376925 Molex Pin housing PCB Total number of pins 10 Contact spacing: 1.25 mm 205957-1071 1 pc(s) Tape on Full reel
