
Highlights & Details
MOLEX 505448-2031
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 20
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
Pin housing PCB
- No. of rows
2
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
1.25 mm
- Total number of pins
20
- Content
1 pc(s)
- Connection
SMD
- Connection angle
90°
- Coating thickness (PCB side)
0.38 µm
- Connector coating thickness
0.38 µm
- Manufacturer part #
505448-2031
- Factory colour
Black
- Board contact surface
Gold plated
- Connector contact surface
Gold plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
505448-2031
Documents & Downloads
Datasheet
Datasheet 3376890 Molex Pin housing PCB Total number of pins 20 Contact spacing: 1.25 mm 505448-2031 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3376890 Molex Pin housing PCB Total number of pins 20 Contact spacing: 1.25 mm 505448-2031 1 pc(s) Tape on Full reel
