
Highlights & Details
Molex 15286042 MINIFIT BMI VERT HDR
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 4
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Pin housing PCB
- No. of rows
2
- Connector system
wire-to-board
- Features
+ snap-in nibs
- CS
4.2 mm
- Pins per row
2
- Total number of pins
4
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Actuation direction
Perpendicular (to the PCB)
- Case material
Polyamide 6.6
- Manufacturer part #
15286042
- Insulation material
Polyamide 6.6
- Board contact surface
Gold (Au)
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
15286042
- Engineering Part No
A-42440-0422
- Engineering Series Name
MINIFIT BMI VERT HDR
- Engineering Series No
MINIFIT
Documents & Downloads
Datasheet
Datasheet 2905380 Molex Pin housing PCB Total number of pins 4 Contact spacing: 4.2 mm 15286042 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2905380 Molex Pin housing PCB Total number of pins 4 Contact spacing: 4.2 mm 15286042 1 pc(s) Tray
