

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Pin housing PCB
1
+ locking mechanism
1.25 mm
9
9
1 pc(s)
Soldering
90°
530480910
Tin
Tin plated
2.3 mm
Yes
530480910
53048-0910
WtB Hdr RA Thole
53048
Datasheet 2529426 Molex Pin housing PCB Total number of pins 9 Contact spacing: 1.25 mm 530480910 1 pc(s) Tray
User & Safety Instructions 2529426 Molex Pin housing PCB Total number of pins 9 Contact spacing: 1.25 mm 530480910 1 pc(s) Tray