
Highlights & Details
Molex 22122184 100 HDR FLK RA SQ NY
- Content: 1 pc(s)
- Total number of pins: 18
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- Series
254
- Features
+ locking mechanism
- CS
2.54 mm
- Total number of pins
18
- Content
1 pc(s)
- Connection
Print
- Connector coating thickness
0.51 µm
- Manufacturer part #
22122184
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
22122184
- Engineering Part No
A-7478-18A241
- Engineering Series Name
100 HDR FLK RA SQ NY
- Engineering Series No
07478
Documents & Downloads
Datasheet
Datasheet 2760198 Molex Pin strip (standard) 254 Total number of pins 18 Contact spacing: 2.54 mm 22122184 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2760198 Molex Pin strip (standard) 254 Total number of pins 18 Contact spacing: 2.54 mm 22122184 1 pc(s) Bulk
Description
KK 254 Solid Header, Right-Angle, with Friction Lock, 18 Circuits, 0.51µm Gold (Au) Plating










