
Highlights & Details
Molex 22288061 .100 BKWY
- Content: 1 pc(s)
- Total number of pins: 6
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Pin strip (standard)
- Series
254
- CS
2.54 mm
- Pins per row
6
- Total number of pins
6
- Content
1 pc(s)
- Connection
Print
- Connection angle
90°
- Manufacturer part #
22288061
- Connector contact surface
Tin plated
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
22288061
- Engineering Part No
42377-0041
- Engineering Series Name
.100 BKWY
- Engineering Series No
42377
Documents & Downloads
Datasheet
Datasheet 2764867 Molex Pin strip (standard) 254 Total number of pins 6 Contact spacing: 2.54 mm 22288061 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2764867 Molex Pin strip (standard) 254 Total number of pins 6 Contact spacing: 2.54 mm 22288061 1 pc(s) Bulk
Description
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm








